Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 15 m, Silver PUR Sheath
- RS Stock No.:
- 268-097
- Mfr. Part No.:
- 1419055
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€99.07
(exc. VAT)
€121.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.07 |
*price indicative
- RS Stock No.:
- 268-097
- Mfr. Part No.:
- 1419055
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Cable Length | 15m | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC-RoHS, cUL, IEC 60754-1, IEC 60332-1, cULus, UL AWM Style 21198, UL 1581, Sec. 1060 (FT-1) | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Cable Length 15m | ||
Outside Diameter 6.7mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC-RoHS, cUL, IEC 60754-1, IEC 60332-1, cULus, UL AWM Style 21198, UL 1581, Sec. 1060 (FT-1) | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for high performance connectivity in automation and industrial applications. Engineered with a five position architecture, it provides reliable communication over CANopen and DeviceNet protocols. This preassembled data cable ensures quick installation with its convenient M12 SPEEDCON connectors, enhancing operational efficiency. The cable boasts exceptional insulation characteristics and a halogen free PUR outer sheath, which safeguards against harsh environmental conditions.
Superior shielding reduces signal loss and interference
Excellent resistance to mechanical stress enhances durability
Compatible with multiple bus protocols for versatile use
Compact design simplifies routing and installation in tight spaces
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 20 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
