Phoenix Contact SAC Bus Cable, 5 Cores, 0.34mm² 24 AWG, Screened, 2 m, Silver Grey PUR Sheath

Subtotal (1 unit)*

€33.02

(exc. VAT)

€40.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.02

*price indicative

RS Stock No.:
270-210
Mfr. Part No.:
1419068
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Number of Cores

5

Conductor Material

Tinned Copper

Jacket Material

PUR

Jacket Colour

Silver Grey

Screened/Unscreened

Screened

Outside Diameter

6.7mm

Cable Length

2m

Voltage

300V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 60332-1, IEC 60754-1, Sec. 1060 (FT-1), UL AWM Style 21198, UL 1581

Cable CSA

0.34mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

24AWG

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is designed to deliver optimal performance in demanding industrial environments. This high-quality Data cable features robust preassembled components, ensuring seamless integration in CANopen® and DeviceNet™ bus systems. Its durable, halogen-free PUR sheath not only enhances flexibility but also withstands harsh conditions, making it suitable for operation in temperatures ranging from -25 °C to 90 °C.

Exceptional insulation resistance enhances the reliability of signal transmission

Constructed from high quality copper materials for optimal conductivity

A compact and lightweight design suitable for space constrained environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy