Phoenix Contact SAC Bus Cable, 5 Cores, 0.34mm² 24 AWG, Screened, 20 m, Silver Grey PUR Sheath
- RS Stock No.:
- 282-026
- Mfr. Part No.:
- 1419072
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€124.98
(exc. VAT)
€153.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.98 |
*price indicative
- RS Stock No.:
- 282-026
- Mfr. Part No.:
- 1419072
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 20m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC-RoHS, IEC 60332-1, IEC 60754-1, UL 1581 Sec. 1060 (FT-1), UL AWM Style 21198 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 20m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC-RoHS, IEC 60332-1, IEC 60754-1, UL 1581 Sec. 1060 (FT-1), UL AWM Style 21198 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is specifically designed to meet the demanding requirements of industrial applications. The cable is preassembled with M12 connectors, ensuring a seamless connection for various devices using the CANopen® and DeviceNet™ protocols. With a robust and durable construction, it features a halogen-free PUR outer sheath and is ideal for environments where flexibility and high mechanical resistance are essential.
Robust shielding effectively reduces electromagnetic interference
Wide range of operating temperatures accommodates various installation scenarios
Preassembled with M12 connectors for quick and easy setup
Related links
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 5 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
