Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 2 m, Green PUR Sheath

Subtotal (1 unit)*

€38.74

(exc. VAT)

€47.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.74

*price indicative

RS Stock No.:
280-140
Mfr. Part No.:
1517916
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

2

Conductor Material

Bare Copper Wire

Jacket Material

PUR

Jacket Colour

Green

Screened/Unscreened

Screened

Outside Diameter

8mm

Cable Length

2m

Voltage

48V ac, 60V ac

Conductor Type

Stranded

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS, EAC

Maximum Operating Temperature

90°C

Cable CSA

0.25mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

IEC 60332-1

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable specifically designed for high speed data transmission in demanding industrial environments. This robust cable supports the INTERBUS protocol with a transmission rate of 16 Mbps, ensuring reliable connectivity for automation applications. Its halogen free material and PUR outer sheath not only meet rigorous safety standards but also provide excellent resistance against environmental factors.

Shielded design reduces electromagnetic interference for consistent data integrity

Premium materials ensure resilience and longevity even in harsh conditions

Easy to install with preassembled connectors for quick setup

Compact and lightweight for ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy