Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m, Green PUR Sheath
- RS Stock No.:
- 280-141
- Mfr. Part No.:
- 1518009
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€81.64
(exc. VAT)
€100.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.64 |
*price indicative
- RS Stock No.:
- 280-141
- Mfr. Part No.:
- 1518009
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 8mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, EAC | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 8mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, EAC | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for seamless communication in INTERBUS networks, combines robust construction with exceptional performance. Ideal for standard applications, it features a pre assembled configuration that makes installation straightforward and efficient. The cable presents a shielded design, ensuring reliable data transmission even in challenging environments. Its PUR outer sheath not only enhances flexibility but also offers impressive resistance to environmental factors.
Compatible with standard INTERBUS applications
IP65 and IP67 ratings ensure high protection against dust and moisture
Cable structure designed for maximum flexibility and longevity
Low loop resistance ensures efficient signal transmission
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Red Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 5 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
