Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 1 m PUR Sheath
- RS Stock No.:
- 280-145
- Mfr. Part No.:
- 1518122
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€44.76
(exc. VAT)
€55.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.76 |
*price indicative
- RS Stock No.:
- 280-145
- Mfr. Part No.:
- 1518122
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.8mm | |
| Cable Length | 1m | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | cULus Listed, EAC-RoHS, UL Listed, cUL Listed | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.8mm | ||
Cable Length 1m | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Standards/Approvals cULus Listed, EAC-RoHS, UL Listed, cUL Listed | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable stands out as a reliable solution for your PROFIBUS connectivity needs. Designed with precision and engineered for peak performance, this data cable ensures smooth data transmission at speeds of up to 12 Mbps. With its halogen free insulation and robust PUR outer sheath in an attractive red lilac colour, it not only delivers on functionality but also offers enhanced durability in challenging environments. The product features M12 SPEEDCON connectors on both ends, facilitating straightforward installation and secure connections.
Fulfils stringent environmental regulations which ensuring compliance
Durable outer sheath material that withstands harsh conditions
Includes a flexible installation capacity for varied setups
Designed for easy integration with existing PROFIBUS systems
Offers a lightweight structure aiding in efficient handling and installation
Provides a reliable locking mechanism for secure connections
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 7 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
