Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m PUR Sheath
- RS Stock No.:
- 270-617
- Mfr. Part No.:
- 1518083
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€71.32
(exc. VAT)
€87.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.32 |
*price indicative
- RS Stock No.:
- 270-617
- Mfr. Part No.:
- 1518083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is a high performance bus system cable designed for robust data communication within PROFIBUS applications. Engineered with flexibility in mind, this cable boasts a durable halogen free PUR sheath, ensuring it withstands the rigours of industrial environments while maintaining excellent signal integrity. Its 2 position design, coupled with a shielded configuration, allows for reliable operations even in electrically noisy settings.
Halogen free sheath material promotes safer installations
Shielded design minimizes electromagnetic interference
Preassembled with free cable end for ease of use
Compliance with EU RoHS standards highlights environmental responsibility
Low adhesion properties enhance durability in demanding conditions
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Red Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Green Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
