Phoenix Contact SAC Bus Cable, 5 Cores, 0.34mm² 24 AWG, Screened, 10 m, Silver Grey PUR Sheath
- RS Stock No.:
- 282-023
- Mfr. Part No.:
- 1419031
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€62.48
(exc. VAT)
€76.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.48 |
*price indicative
- RS Stock No.:
- 282-023
- Mfr. Part No.:
- 1419031
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 6.7mm | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | EAC-RoHS, cULus Listed, cUL Listed, UL Listed | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 6.7mm | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals EAC-RoHS, cULus Listed, cUL Listed, UL Listed | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour IEC 60332-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is engineered for enhanced data transmission in demanding environments. This product combines the robustness of a five-position configuration with the flexibility of a preassembled design, making it ideal for both fixed and mobile installations. Crafted with high-quality materials, it offers excellent performance across various applications, including CANopen® and DeviceNet™ systems.
Optimised for both fixed and flexible installation environments
Constructed with durable materials to withstand harsh conditions
Designed to meet stringent environmental compliance standards
Related links
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 5 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
