Molex 157 Control Cable, 7 Cores, 1 mm², Unscreened, Grey Polyurethane PUR Sheath
- RS Stock No.:
- 283-478
- Mfr. Part No.:
- 1571807516
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 5 metres)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 4 | €18.32 | €3.664 |
| 5 + | €16.86 | €3.372 |
*price indicative
- RS Stock No.:
- 283-478
- Mfr. Part No.:
- 1571807516
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 157 | |
| Number of Cores | 7 | |
| Cross Sectional Area | 1 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 157 | ||
Number of Cores 7 | ||
Cross Sectional Area 1 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
- COO (Country of Origin):
- IT
The Molex cables are flexible, durable and high performance cables designed for demanding industrial applications, offering various core configuration, insulation, protective coating and UV resistance for enhanced reliability and longevity.
The part is a 7 core 1 mm² cross section cable with an outer diameter of 9.5 ± 0.3 mm
Flexible bare copper conductor adhering to IEC60228 standards
Polyolefin compound providing electrical insulation
PUR 90 ShA hardness offering durability and flexibility
Grey similar to RAL7001 to ensuring easy identification
Cables can handle speed up to 300 m per min and accelerations up to 10 m per sec
Related links
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 1.5 mm² Grey Polyurethane PUR Sheath
- Molex 157 Control Cable 2.5 mm² Grey Polyurethane PUR Sheath
- Lapp Olflex FD 855 Control Cable 1 mm² Unscreened 18 AWG
- Alpha Wire EcoFlex PUR Multicore Industrial Cable 1.33 mm² 30m 16
- Lapp OLFLEX 440 Control Cable 1 mm² Silver Grey Polyurethane PUR Sheath, 17
