Belden 8772NH Series Control Cable 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-592
- Mfr. Part No.:
- 8772NH.011000
- Manufacturer:
- Belden
Subtotal (1 reel of 1000 metres)*
€3,966.07
(exc. VAT)
€4,878.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,966.07 | €3.966 |
*price indicative
- RS Stock No.:
- 644-592
- Mfr. Part No.:
- 8772NH.011000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 5.65mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, CE, EU | |
| Core Strands | 7 x 28AWG | |
| Fire Behaviour | IEC 60332-1-2 | |
| Series | 8772NH | |
| Size of Strands | 28AWG | |
| Conductor Material | Tinned Copper | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 5.65mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, CE, EU | ||
Core Strands 7 x 28AWG | ||
Fire Behaviour IEC 60332-1-2 | ||
Series 8772NH | ||
Size of Strands 28AWG | ||
Conductor Material Tinned Copper | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- NL
Belden 8772NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Chrome Jacket - 8772NH.011000
This twisted & multipair industrial cable is designed for signal and control wiring in industrial environments where reduced smoke and restricted halogen emissions are required. It is intended for use in installations that demand flexible conductors and consistent performance across a wide temperature range, while maintaining a discreet chrome-coloured outer sheath for identification.
Features & Benefits
• Stranded tinned copper conductors provide enhanced flexing capability
• 7x28 core strand construction improves bending endurance in movement
• Low smoke zero halogen jacket reduces toxic emissions during fire
• IEC 60332-1-2 fire behaviour limits flame propagation risk
• Operating range from -15°C to 80°C maintains functionality under thermal stress
• UKCA and CE approvals simplify acceptance in regulated installations
• 7x28 core strand construction improves bending endurance in movement
• Low smoke zero halogen jacket reduces toxic emissions during fire
• IEC 60332-1-2 fire behaviour limits flame propagation risk
• Operating range from -15°C to 80°C maintains functionality under thermal stress
• UKCA and CE approvals simplify acceptance in regulated installations
**Applications**
• Suitable for factory automation cabling in confined enclosures
• Ideal for control panels and machine tool signal runs
• Used for robotics looms requiring flexible multipair conductors
• Can be used for instrumentation in transport or building services
• Used with cable carriers where frequent movement occurs
• Ideal for control panels and machine tool signal runs
• Used for robotics looms requiring flexible multipair conductors
• Can be used for instrumentation in transport or building services
• Used with cable carriers where frequent movement occurs
How is abrasion resistance achieved for frequent movement?
The conductor is MADE from tinned stranded copper which, combined with a robust LSZH jacket, gives improved mechanical resilience against flexing and surface wear.
What identifies the cable visually within multi-cable assemblies?
A chrome-coloured outer jacket provides a consistent colour cue for quick Visual identification among other wiring.
How long are supply lengths typically provided for installation planning?
The product is supplied on continuous reels of 1000 m enabling long continuous runs without splicing.
What conductor construction supports terminations on small connectors?
The 7x28 strand arrangement balances flexibility with compactness, allowing reliable termination in screw and crimp-type connectors.
Which environments are unsuitable due to temperature limits?
Environments routinely colder than -15°C or hotter than 80°C exceed the specified operating temperature envelope and should be avoided.
Related links
- Belden 8772NH Series Twisted Pair Cable 1 Pairs 500 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8719NH Series Control Cable 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9502NH Series Control Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
