Helukabel H05BQ Control Cable, 3 Cores, 1mm² 18 AWG, Screened, Orange PUR Sheath

Subtotal (1 reel of 100 metres)*

€271.19

(exc. VAT)

€333.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€271.19€2.712

*price indicative

RS Stock No.:
361-878
Mfr. Part No.:
22054
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Control Cable

Series

H05BQ

Number of Cores

3

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Orange

Screened/Unscreened

Screened

Voltage

500V

Minimum Operating Temperature

50°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 60754-1, IEC 60228, HAR, EAC, DIN VD0482-754-2, DIN VD0482-754-1, DIN VD0473-811-404, DIN VD0295, DIN VD0293-308, DIN VD0285-525-2-21, DIN VD0207-363-10-2, DIN VD0207-363-1, IEC 60811-404, DIN EN 60811-404, DIN EN 60754-2, DIN EN 60754-1, DIN EN 50525-2-21, DIN EN 50363-10-2, DIN EN 50363-1, DIN EN ISO 4892-2, IEC 60754-2

Cable CSA

1mm²

Hazardous Area Certification

No

American Wire Gauge

18AWG

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The Helukabel PUR Connection cable is designed for use in dry, damp and wet rooms as well as outdoors. In households and offices for connecting devices where the cable is subject to light mechanical stress, example soldering irons, portable household appliances and hand held inspection lights.

Highly abrasion resistant and notch resistant

Tear resistant and cut resistant

For outdoor use

Flexible in cold temperatures

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy