Lapp H05BQ-F Power Cable, 3 Cores 0.75mm² 18, Unscreened, Orange PUR Sheath
- RS Stock No.:
- 288-6609
- Distrelec Article No.:
- 300-49-278
- Mfr. Part No.:
- 13601
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€165.48
(exc. VAT)
€203.54
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €165.48 | €3.31 |
*price indicative
- RS Stock No.:
- 288-6609
- Distrelec Article No.:
- 300-49-278
- Mfr. Part No.:
- 13601
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | H05BQ-F | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Standards/Approvals | H05BQ-F acc. to EN 50525-2-21 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series H05BQ-F | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Standards/Approvals H05BQ-F acc. to EN 50525-2-21 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18 | ||
- COO (Country of Origin):
- DE
The Lapp OLFLEX 550 P 3G0,75 is a oil-resistant power cable with an isolation of a compound of rubber and an outer sheath of Polyurethane for flexible use and fixed installation for medium abuse. It has 3 cores and 0.75 mm2 cross sectional area of the conductor. It is Orange in colour.
For use in dry, damp and wet areas
Cable is conform to the low voltage directive
Cable meets the substance specific requirements of RoHS
Related links
- Lapp H05BQ-F Control Cable Unscreened, Orange Polyurethane Sheath
- Helukabel H05BQ Control Cable 1mm² 18 AWG Orange Polyurethane Sheath
- Lapp 73220 Control Cable Unscreened Yellow Polyurethane Sheath
- Helukabel H05BQ Control Cable 0.75mm² 19 AWG Orange Polyurethane Sheath
- Lapp OLFLEX FD 855 P Control Cable Unscreened, Grey Polyurethane Sheath
- Lapp ÖLFLEX SERVO FD Control Cable 50 m Orange Polyurethane Sheath
- Lapp H05VV5-F Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 YY Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
