Helukabel MULTIFLEX 512 Control Cable, 3 Cores, 1.5mm² 16 AWG, Grey PUR Sheath
- RS Stock No.:
- 361-963
- Mfr. Part No.:
- 22539
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€2,013.76
(exc. VAT)
€2,476.92
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,013.76 | €20.138 |
*price indicative
- RS Stock No.:
- 361-963
- Mfr. Part No.:
- 22539
- Manufacturer:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MULTIFLEX 512 | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60811-404, IEC 60228, DIN VDE 0473-811-404, DIN VDE 0295, DIN VDE 0293-334, DIN VDE 0285-525-2-21, DIN EN 60811-404, DIN VDE 0207-363-10-2, DIN EN ISO 4892-2, DIN EN 50363-10-2, DIN EN 50525-2-21 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MULTIFLEX 512 | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60811-404, IEC 60228, DIN VDE 0473-811-404, DIN VDE 0295, DIN VDE 0293-334, DIN VDE 0285-525-2-21, DIN EN 60811-404, DIN VDE 0207-363-10-2, DIN EN ISO 4892-2, DIN EN 50363-10-2, DIN EN 50525-2-21 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel MULTIFLEX 512 Control Cable 1.5mm² 16 AWG, Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 1.5mm² 16 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Helukabel MULTIFLEX 512 Control Cable 1mm² 18 AWG, Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 1mm² 18 AWG Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-PUR Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512 Control Cable 2.5mm² 14 AWG, Grey Polyurethane Compound Thermoplastic Polyurethane
- Helukabel MULTIFLEX 512-PUR Cable 2.5mm² Grey Polyurethane Sheath
