Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores, 2.5mm² 14 AWG, Screened, Silver Grey PVC Sheath
- RS Stock No.:
- 433-320
- Mfr. Part No.:
- 0026271
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€585.34
(exc. VAT)
€719.97
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €585.34 | €11.707 |
*price indicative
- RS Stock No.:
- 433-320
- Mfr. Part No.:
- 0026271
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 11.8mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 14AWG | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 11.8mm | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 14AWG | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
Lapp OLFLEX Series Control Cable, 11.8mm Outside Diameter, 2.5mm² Cable CSA - 0026271
This control cable is a screened, multi-core cable designed for control and automation installations where flexibility and flame retardance are required. It combines extra-fine conductors with a PVC outer sheath to support signal and control circuits across a range of industrial environments, functioning at typical nominal voltages in machinery and panel wiring.
Features and Benefits:
• Screened construction reduces electromagnetic interference for stable signals
• Extra-fine bare copper conductors enable high flexibility for frequent movement
• Rated for 500V operation to match common control systems
• Flame-retardant PVC sheath limits fire propagation in cable runs
• Operates from -40°C to 80°C for varied ambient conditions
• Extra-fine bare copper conductors enable high flexibility for frequent movement
• Rated for 500V operation to match common control systems
• Flame-retardant PVC sheath limits fire propagation in cable runs
• Operates from -40°C to 80°C for varied ambient conditions
Applications
• Suitable for control panels and terminal wiring in factories
• Ideal for automated machinery requiring flexible cabling
• Used with motor starters and PLC interconnections in plants
• Can be used for signal distribution in production lines
• Ideal for automated machinery requiring flexible cabling
• Used with motor starters and PLC interconnections in plants
• Can be used for signal distribution in production lines
What conductor size and type does it use?
The cable contains 2.5mm² conductors made from extra-fine bare copper strands to improve flexibility and current-carrying capacity.
How many cores are provided and how are they screened?
It has four conductors and incorporates an overall screen to protect against external electrical noise.
What sheath material is used and how does it behave in fire?
The outer jacket is polyvinyl chloride formulated to retard flame spread according to recognised flame-testing standards.
Which mechanical profile suits installations with limited space?
The cables outside diameter is 11.8mm, making it suitable for routing through conduits and cable trays with moderate fill.
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable 2.5mm² 14 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Classic Control Cable 1mm² 18 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Classic Control Cable 0.5mm² 20 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Classic Control Cable 0.75mm² 20 AWG Grey Polyvinyl Chloride Sheath
- Lapp Olflex Classic Control Cable 1mm² 18 AWG Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 110 CY Control Cable 50 m Transparent Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC 115 CY Control Cable 50 m Silver Grey Polyvinyl Chloride Sheath
- Lapp Olflex FD 855 Control Cable 2.5mm² 14 AWG Grey Polyurethane Sheath
