Lapp OLFLEX CLASSIC FD 810 Control Cable, 4 Cores 1.5mm² 16 AWG, 50 m, Screened Extra Fine, Silver Grey PVC Sheath
- RS Stock No.:
- 280-5080
- Distrelec Article No.:
- 300-49-361
- Mfr. Part No.:
- 0026251
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€392.74
(exc. VAT)
€483.07
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €392.74 | €7.855 |
*price indicative
- RS Stock No.:
- 280-5080
- Distrelec Article No.:
- 300-49-361
- Mfr. Part No.:
- 0026251
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CLASSIC FD 810 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Extra Fine | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CLASSIC FD 810 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Extra Fine | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LAPP OLFLEX CLASSIC FD 810 Series Control Cable, 50m Length, 4 Cores - 0026251
This control cable is designed for various industrial applications, featuring 4 cores with a cross-sectional area of 1.5 mm². The round construction includes bare copper conductors, ensuring excellent conductivity. Encased in a silver-grey PVC sheath, the cable is suitable for installations in environments that demand flexibility and durability.
Features & Benefits
• High voltage rating up to 300/500 V AC enhances safety
• Flame retardant properties ensure reduced fire risk
• Screened design minimises interference from electrical fields
• Suitable for fixed installations in extreme temperatures
• Excellent resistance to chemicals at room temperature
• Flexible structure supports linear and automated movements
Applications
• Ideal for use in power chains and moving machine parts
• Suitable for measuring, control, and regulation circuits
• Used in assembly lines for various machines and automation systems
• Effective for power circuits in electrical equipment
• A key component in plant engineering
What temperature range can be accommodated during operation?
This cable can operate in fixed installations within a temperature range of -40°C to +80°C, making it versatile for various settings.
How does the design of the cable assist in reducing electrical interference?
The screened design utilises a braid of tinned copper that shields against electromagnetic interference, ensuring stable signal integrity.
What is the recommended minimum bending radius for installation?
For fixed installation, the recommended minimum bending radius is four times the outer diameter, allowing for safe routing without damage.
How does the cable perform under mechanical load conditions?
It is designed to withstand normal mechanical loads, with a maximum tensile load rating of 15 N/mm² during installation and operation.
Related links
- Lapp OLFLEX CLASSIC FD 810 Control Cable 50 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC FD 810 Control Cable 25 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC FD 810 Control Cable 25 m Silver Grey Polyvinyl Chloride
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened Silver Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CLASSIC FD 810 Control Cable Unscreened, Silver Grey Polyvinyl Chloride Sheath
