Lapp UNITRONIC LiYCY Data Cable, 2 Cores 1mm² 18 AWG, 100 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 437-594
- Mfr. Part No.:
- 0034802-100
- Manufacturer:
- Lapp
Subtotal (1 reel of 100 metres)*
€200.21
(exc. VAT)
€246.26
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €200.21 | €2.002 |
*price indicative
- RS Stock No.:
- 437-594
- Mfr. Part No.:
- 0034802-100
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Data Cable | |
| Series | UNITRONIC LiYCY | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Core Strands | 32 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Data Cable | ||
Series UNITRONIC LiYCY | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
Core Strands 32 x 200 μm | ||
- COO (Country of Origin):
- DE
LAPP UNITRONIC LiYCY Series Data Cable, 1mm² Cross Sectional Area, Screened Type - 0034802-100
This data cable is designed for reliable, high-performance data transmission in various environments. The 100m length is equipped with two cores, each featuring a cross-sectional area of 1mm². The flexible structure allows for efficient use in both fixed installations and occasional flexing applications, making it suitable across different operational contexts.
Features & Benefits
• Screened design minimises electrical interference for clear signals
• Bare copper conductor enhances conductivity for better performance
• PVC sheath ensures durability and resistance against environmental factors
• Lightweight structure facilitates easy handling and installation
Applications
• Used in computer systems for efficient data transfer
• Ideal for instrumentation technology, ensuring reliable performance
• Suitable for office equipment where consistent connectivity is required
• Excellent choice for balances in industrial settings with precise needs
• Effective in both dry and damp rooms, enhancing versatility
What temperature range can be accommodated during operation?
This cable operates effectively within a temperature range from -40°C to +80°C, allowing it to withstand extreme conditions without compromising performance.
How does the cable's construction benefit data integrity?
The cable features a tinned copper braid shield which safeguards data transmission from external interference, ensuring consistent signal quality.
Is this cable suitable for flexible applications?
Yes, it is designed for both fixed installations and occasional movement, adhering to minimum bending radii of 6x D for fixed and 15x D for flexible uses.
Related links
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
