Lapp UNITRONIC LiYCY Data Cable, 5 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 437-538
- Mfr. Part No.:
- 0034805-50
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€182.41
(exc. VAT)
€224.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €182.41 | €3.648 |
*price indicative
- RS Stock No.:
- 437-538
- Mfr. Part No.:
- 0034805-50
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC LiYCY | |
| Product Type | Data Cable | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Number of Strands | 32 | |
| Size of Strands | 200μm | |
| Core Strands | 32 x 200 μm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC LiYCY | ||
Product Type Data Cable | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
Number of Strands 32 | ||
Size of Strands 200μm | ||
Core Strands 32 x 200 μm | ||
- COO (Country of Origin):
- DE
Lapp UNITRONIC LiYCY Series Control Cable, 50m Length, 250V Voltage Rating - 0034805-50
This Lapp control cable is a versatile solution for various applications in automation, electronics, electrical, and mechanical industries. With a 1mm² cross-sectional area and a grey PVC sheath, this UNITRONIC LiYCY cable offers reliable performance and efficient data transmission.
Features & Benefits
• Made with high-quality copper conductor for excellent conductivity
• PVC insulation ensures durability and protection against external elements
• Tinned copper braid provides enhanced shielding against electrical interference
• Eca CPR certification ensures compliance with safety standards
Applications
• Ideal for use in dry or damp rooms
• Can be used for installations where interference signals need to be minimised
• Suitable for applications requiring a flame-retardant cable
• Used in computer systems, office equipment, and balances
Can it be used in outdoor environments?
Yes, the Lapp control cable is suitable for both indoor and outdoor applications.
Will it provide reliable data transmission in high-interference environments?
With its tinned copper braid shielding, the cable ensures minimal electrical interference.
Is the cable suitable for use in office equipment?
Yes, the UNITRONIC LiYCY cable is reliable for use in a wide range of office equipment.
Related links
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
