Phoenix Contact SAC Bus Cable, 5 Cores, 0.25mm² 24 AWG, Screened, 300 mm, Silver Grey PUR Sheath
- RS Stock No.:
- 488-418
- Mfr. Part No.:
- 1419065
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-418
- Mfr. Part No.:
- 1419065
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Number of Cores | 5 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 300mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU REACH, EU RoHS, IEC 60332-1, IEC 60754-1, Sec. 1060 (FT-1), UL 1581, UL AWM Style 21198 | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Sec. 1060 (FT-1), Halogen Free IEC 60754-1, Flame resistance according to IEC, UL 1581 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Number of Cores 5 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 300mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU REACH, EU RoHS, IEC 60332-1, IEC 60754-1, Sec. 1060 (FT-1), UL 1581, UL AWM Style 21198 | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Sec. 1060 (FT-1), Halogen Free IEC 60754-1, Flame resistance according to IEC, UL 1581 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed to facilitate robust connectivity for industrial applications. It combines durability with exceptional performance, making it suitable for demanding environments. Featuring a 5 position configuration, this cable supports both CANopen and DeviceNet protocols, ensuring seamless communication in automation systems. Its flexible design and high quality materials, including PUR sheathing, provide excellent resistance against environmental factors, while the SPEEDCON locking mechanism guarantees secure connections.
Built with halogen free PUR for enhanced fire safety
M12 SPEEDCON connector ensures quick and reliable connections
Shielded construction minimises electromagnetic interference
Cable supports a nominal voltage of 48 V AC and 60 V DC
IP65 and IP67 protection ratings provide resistance against dust and water
Related links
- Phoenix Contact SAC Bus Cable 0.34mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 200 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 20 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 300 mm, Silver Polyurethane Sheath
