Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 300 mm, Silver PUR Sheath
- RS Stock No.:
- 270-562
- Mfr. Part No.:
- 1419057
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.36
(exc. VAT)
€29.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.36 |
*price indicative
- RS Stock No.:
- 270-562
- Mfr. Part No.:
- 1419057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Silver | |
| Screened/Unscreened | Screened | |
| Cable Length | 300mm | |
| Outside Diameter | 6.7mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL AWM Style 21198, UL 1581, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cULus | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Jacket Colour Silver | ||
Screened/Unscreened Screened | ||
Cable Length 300mm | ||
Outside Diameter 6.7mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL AWM Style 21198, UL 1581, Sec. 1060 (FT-1), IEC 60754-1, IEC 60332-1, EAC-RoHS, cULus | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for robust and reliable connectivity within automation tasks, featuring a preassembled design that streamlines installation processes. Built to withstand the rigours of industrial environments, it supports specifications for CANopen and DeviceNet protocols, ensuring versatile applications in a variety of systems. The cable is halogen free, which reflects modern safety standards and environmental considerations.
Connectors are M12 SPEEDCON types which ensuring quick and secure connections
Robust build quality increases longevity making it ideal for high demand applications
Documented approvals reassure compliance with industry standards enhancing trust in quality
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 300 mm, Silver Grey Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 300 mm Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 500 mm, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 20 m, Silver Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m, Silver Polyurethane Sheath
