RND RND 475 Control Cable, 3 Cores, 0.75 mm², CY, Screened, 50m, Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RS Stock No.:
- 490-265
- Mfr. Part No.:
- RND 475-00785
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-265
- Mfr. Part No.:
- RND 475-00785
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 475 | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Sheath Colour | Grey | |
| Control Cable Type | CY | |
| Screened/Unscreened | Screened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 475 | ||
Number of Cores 3 | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Conductor Material Copper | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Sheath Colour Grey | ||
Control Cable Type CY | ||
Screened/Unscreened Screened | ||
Length 50m | ||
- COO (Country of Origin):
- TR
The RND Control Cable is expertly engineered for versatile applications, ensuring reliable performance whether in instrumentation, production lines, or flexible setups requiring unrestricted movement. Designed with Class 5 flexible copper wires, it promises excellent adaptability without compromising safety or efficiency. The cable's LSZH insulation offers a significant advantage by minimising smoke and halogen emissions, making it ideal for environments with safety regulations. Shielded with a tinned copper wire braid, this product effectively safeguards against external interference, ensuring that your systems operate seamlessly. Though it excels in dry and ambient environments, it is important to note that this cable is unsuitable for outdoor or underground installations. With its impressive temperature range and robust structure, it stands out as a pivotal choice for modern control systems.
Flexible design allows for easy installation in tight spaces
Equipped with Low Smoke Zero Halogen insulation for enhanced safety
Robust shielding protects against electrical interference
Suitable for a variety of dynamic applications without tensile load
Ensures reliable operation in dry and ambient environments
Optimised temperature tolerance enhances durability
Minimal bending radius requirements for both fixed and flexed installations
Equipped with Low Smoke Zero Halogen insulation for enhanced safety
Robust shielding protects against electrical interference
Suitable for a variety of dynamic applications without tensile load
Ensures reliable operation in dry and ambient environments
Optimised temperature tolerance enhances durability
Minimal bending radius requirements for both fixed and flexed installations
Related links
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 1 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 17 AWG
- Lapp ÖLFLEX CLASSIC 115 Multicore Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- Belden Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- AXINDUS HIFLEX-CY Control Cable 0.75 mm² Screened Grey PVC Sheath, 18 AWG
- RND RND 475 Control Cable 0.75mm² 18 AWG 50 m, Grey Low Smoke Zero Halogen Sheath
- RND RND 475 Control Cable 2.5mm² 12 AWG 50 m, Grey Low Smoke Zero Halogen Sheath