RND RND 475 Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 50m, Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RS Stock No.:
- 492-251
- Mfr. Part No.:
- RND 475-00762
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-251
- Mfr. Part No.:
- RND 475-00762
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 475 | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.75 mm² | |
| American Wire Gauge | 18 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Control Cable Type | YY | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 475 | ||
Number of Cores 3 | ||
Cross Sectional Area 0.75 mm² | ||
American Wire Gauge 18 AWG | ||
Conductor Material Copper | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Control Cable Type YY | ||
Sheath Colour Grey | ||
Screened/Unscreened Unscreened | ||
Length 50m | ||
- COO (Country of Origin):
- TR
The RND Control Cable is designed to deliver reliable performance in various applications, featuring flexible plain copper wires and low smoke zero halogen insulation. Its unshielded design makes it ideal for instrumentation and control equipment, ensuring optimal functionality in both dry and wet environments. This cable excels in flexible installations, allowing for free movement without the risk of tensile load. However, it is essential to note that it is not suitable for outdoor or underground use, nor for fixed wiring applications. Perfectly suited for production lines and dynamic environments, this control cable demonstrates outstanding versatility and compliance with industry standards.
Class 5 flexible plain copper wires ensure excellent conductivity
Low smoke zero halogen insulation enhances safety during fires
Versatile for use in dry ambient and moist environments
Ideal for flexible applications demanding unrestricted movement
Original packaging of 50 m allows for convenience in storage and usage
Designed to meet high test voltage requirements of up to 4 kV
Wide operating temperature range caters to diverse applications
Low smoke zero halogen insulation enhances safety during fires
Versatile for use in dry ambient and moist environments
Ideal for flexible applications demanding unrestricted movement
Original packaging of 50 m allows for convenience in storage and usage
Designed to meet high test voltage requirements of up to 4 kV
Wide operating temperature range caters to diverse applications
Related links
- RND RND 475 Control Cable 1 mm² Unscreened Grey Low Smoke Zero Halogen (LSZH) Sheath, 17 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- RND RND 475 Control Cable 0.75 mm² Screened Grey Low Smoke Zero Halogen (LSZH) Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 110 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 14 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 2.5 mm² Unscreened Grey PVC Sheath, 15 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 1.5 mm² Unscreened Grey PVC Sheath, 20 AWG
- Lapp ÖLFLEX CLASSIC 100 Multicore Cable 0.5 mm² Unscreened Grey PVC Sheath, 20 AWG