Phoenix Contact SAC Bus Cable, 3 Cores, 0.75mm² 18, Screened, 2 m, Blue PVC Sheath
- RS Stock No.:
- 496-233
- Mfr. Part No.:
- 1419092
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-233
- Mfr. Part No.:
- 1419092
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Cable Length | 2m | |
| Voltage | 48V ac, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC-RoHS, cULus Listed | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame resistance according to UL | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 3 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Cable Length 2m | ||
Voltage 48V ac, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC-RoHS, cULus Listed | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame resistance according to UL | ||
American Wire Gauge 18 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is an expertly engineered solution designed for robust performance in demanding industrial environments. This preassembled data cable is specifically crafted for PROFIBUS PA communication at a speed of 31.25 kbps, providing excellent reliability in process technology applications. With a durable construction that includes a PVC outer sheath in a vibrant blue (RAL 5015), this cable is shielded to minimise signal interference, ensuring optimal data integrity.
High quality materials contribute to durability and longevity
Optimised for process technology perfect for industrial automation
Wide temperature range allows for versatile application in extreme conditions
Compliance with international standards ensures reliability and user confidence
Environmentally friendly cable design meets EU RoHS standards
Related links
- Phoenix Contact SAC Bus Cable 0.75mm² 18 AWG 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.5mm² Screened Blue Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.75mm² 24 100 m, Black Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 22 AWG 2 m, Red Polyvinyl Chloride Sheath
- Alpha Wire 8580 Cable 0.75mm² 18 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8580 Cable 0.75mm² 18 AWG 100 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 5523 Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5383 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
