Phoenix Contact SAC Bus Cable, 2 Cores, 0.75mm² 24, Screened, 100 m, Black PVC Sheath
- RS Stock No.:
- 483-035
- Mfr. Part No.:
- 1416130
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€393.12
(exc. VAT)
€483.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.12 |
*price indicative
- RS Stock No.:
- 483-035
- Mfr. Part No.:
- 1416130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Outside Diameter | 7.8mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | EAC, EU RoHS, ICEA S82 552, IEC 60332 1, RoHS ID: RU D DE.HB35.B.00371, Section 1200, UL 1581, UL AWM Style 2464 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 24 | |
| Fire Behaviour | IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Outside Diameter 7.8mm | ||
Voltage 30V | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals EAC, EU RoHS, ICEA S82 552, IEC 60332 1, RoHS ID: RU D DE.HB35.B.00371, Section 1200, UL 1581, UL AWM Style 2464 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 24 | ||
Fire Behaviour IEC 60332-1 | ||
- COO (Country of Origin):
- NL
The Phoenix Contact Bus System Cable is engineered for superior performance in automation environments. This robust data cable ensures reliable communication for PROFIBUS PA and FOUNDATION Fieldbus applications, operating at speeds of 31.25 kbps. With its shielded design, constructed from high quality materials, the cable minimises signal interference, thereby enhancing data integrity. Catering to the needs of modern industrial communication, this product features a flexible PVC outer sheath that provides resistance to various environmental factors, making it suitable for diverse applications. The cable's construction incorporates tin plated copper litz wires and UV resistance, ensuring durability and longevity.
Constructed with a shielded design to enhance signal integrity
Flexible PVC outer sheath for superior environmental resistance
Utilises tin plated copper litz wires to ensure reliable conductivity
Offers a substantial cable length for versatile installation options
Designed for industrial automation applications with high data transmission speeds
Related links
- Phoenix Contact SAC Bus Cable 0.75mm² 18 AWG 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.75mm² 18 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.34mm² 22 AWG 2 m, Red Polyvinyl Chloride Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 7 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
