Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24, Screened, 15 m PUR Sheath
- RS Stock No.:
- 519-195
- Mfr. Part No.:
- 1507324
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-195
- Mfr. Part No.:
- 1507324
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PUR | |
| Screened/Unscreened | Screened | |
| Cable Length | 15m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48V ac, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, EU RoHS, EU REACH, EAC-RoHS, cULus, cUL, CHINA RoHS | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tinned Copper | ||
Jacket Material PUR | ||
Screened/Unscreened Screened | ||
Cable Length 15m | ||
Outside Diameter 7.8mm | ||
Voltage 48V ac, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, EU RoHS, EU REACH, EAC-RoHS, cULus, cUL, CHINA RoHS | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered to seamlessly integrate into PROFIBUS communication networks, offering reliable data transfer at speeds of up to 12 Mbps. Designed with a focus on durable performance, the cable features a halogen free PUR outer sheath in a striking red lilac finish, ensuring both safety and aesthetic appeal. Its two position configuration accommodates a variety of applications, while the robust shielding effectively minimises electromagnetic interference. This cable is not only suitable for fixed installation but also excels in dynamic environments thanks to its superior flexibility under motion. Crafted to endure harsh operational conditions, it ensures consistent functionality across diverse environments.
Halogen free design supports environmental compliance
Shielding enhances data integrity by reducing interference
Free cable ends provide versatility for various installations
High bending cycle capacity ensures durability in moving applications
Lightweight construction promotes ease of handling and installation
Flexible design allows for intricate routing in complex setups
Related links
- Phoenix Contact SAC Bus Cable 0.25mm² 24 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 5 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 7 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 10 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 8 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact SAC Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
