Phoenix Contact SAC Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 15 m PUR Sheath

Subtotal (1 unit)*

€79.44

(exc. VAT)

€97.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.44

*price indicative

RS Stock No.:
268-254
Mfr. Part No.:
1507324
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Number of Cores

2

Conductor Material

Tinned Copper

Jacket Material

PUR

Screened/Unscreened

Screened

Cable Length

15m

Outside Diameter

7.8mm

Voltage

48V ac, 60V ac

Minimum Operating Temperature

-25°C

Conductor Type

Stranded

Standards/Approvals

UL, EU RoHS, EU REACH, EAC-RoHS, cULus, cUL, CHINA RoHS

Maximum Operating Temperature

90°C

Cable CSA

0.25mm²

Hazardous Area Certification

No

American Wire Gauge

24AWG

Fire Behaviour

IEC 60332-1-2

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is expertly crafted to ensure seamless data transfer within PROFIBUS systems. Designed for flexibility and performance, this cable features a robust halogen free PUR sheath, providing excellent protection against environmental stresses while maintaining a compact design. The cable offers a configuration of two positions and supports a transmission speed of up to 12 Mbps. With its shielded design and M12 connector coding, it guarantees signal integrity and durability even in demanding applications.

Shows excellent resistance to industrial environmental conditions

Durable design to withstand frequent bending and movement

Complies with EU ROHS to support sustainable practices

Quick and easy installation with M12 connector for effortless connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy