AXINDUS CAELIFLEX Control Cable, 3 Cores, 0.75mm² 18 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 530-043
- Mfr. Part No.:
- 1030075C50
- Manufacturer:
- AXINDUS
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
€83.69
(exc. VAT)
€102.94
(inc. VAT)
- RS Stock No.:
- 530-043
- Mfr. Part No.:
- 1030075C50
- Manufacturer:
- AXINDUS
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | CAELIFLEX | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Outside Diameter | 5.6mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Euroclass Eca | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | IEC 60332-1, Flame Retardant NF C 32-070/C2 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series CAELIFLEX | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Outside Diameter 5.6mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Euroclass Eca | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
Fire Behaviour IEC 60332-1, Flame Retardant NF C 32-070/C2 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- TR
Unshielded flexible control cables - CAELIFLEX series
Features and Benefits
Approvals
Related links
- AXINDUS CAELIFLEX Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 0.5mm² 20 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath

