AXINDUS CAELIFLEX Control Cable, 3 Cores, 1mm² 16 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
529-475
Mfr. Part No.:
1030100T5000
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

CAELIFLEX

Product Type

Control Cable

Number of Cores

3

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.9mm

Cable Length

50m

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

Euroclass Eca, IEC 60332-1, NF C 32-070 cat 2

Maximum Operating Temperature

80°C

Cable CSA

1mm²

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

16AWG

COO (Country of Origin):
TR

Unshielded flexible control cables - CAELIFLEX series


CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits


• Unshielded flexible control cables – black numbered + G / Y

• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)

• Colour-coded according to DIN VDE 0293

Approvals

IEC 60332-1, NF C 32-070 cat 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy