RS PRO Control Cable, 3 Cores, 1mm², Screened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 652-791
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€230.33
(exc. VAT)
€283.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €230.33 | €2.303 |
*price indicative
- RS Stock No.:
- 652-791
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100m | |
| Voltage | 500V | |
| Conductor Type | Plain | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100m | ||
Voltage 500V | ||
Conductor Type Plain | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BASEC, BASEC CAD 052, BS EN 50363-3, BS EN 60228, BS6004, BS7671 IET, IEC, RoHS | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
RS PRO 3 Core Screened Control Cable, 1 mm² 100 m
This RS PRO screened control cable is designed for reliable signal transmission in industrial environments. With a conductor MADE of annealed copper, it ensures excellent conductivity and durability. The cable is suitable for a wide range of control applications, providing robust performance in both indoor and outdoor settings.
Features and Benefits
Annealed Copper Conductor: Offers superior conductivity and flexibility.
Polyvinyl Chloride Jacket: Provides protection against environmental factors and mechanical stress.
Screened Design: Minimises electromagnetic interference for stable signal transmission.
Temperature Range -15 °C to 70 °C: Suitable for diverse operating conditions.
Voltage Rating 500 V: Supports a wide range of industrial applications.
Polyvinyl Chloride Jacket: Provides protection against environmental factors and mechanical stress.
Screened Design: Minimises electromagnetic interference for stable signal transmission.
Temperature Range -15 °C to 70 °C: Suitable for diverse operating conditions.
Voltage Rating 500 V: Supports a wide range of industrial applications.
Applications
Industrial automation
Control systems
Signal transmission
Machinery wiring
Control systems
Signal transmission
Machinery wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Belden 3GCSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened Transparent Polyvinyl Chloride Sheath
- Belden 5GCSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden 7GCSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden 4GCSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Belden 12GCSY Control Cable Screened Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
