Helukabel SUPER Cable, 25 Cores, 0.14mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 674-844
- Mfr. Part No.:
- 49593
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,090.28
(exc. VAT)
€1,341.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,090.28 | €10.903 |
*price indicative
- RS Stock No.:
- 674-844
- Mfr. Part No.:
- 49593
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is specifically engineered for resilient performance in diverse environments, including dry, damp, and outdoor settings. With its Advanced oil-resistant PVC core insulation and robust construction, this cable designed to withstand high levels of abrasion, tearing, and continuous bending. Its exceptional flexibility ensures reliability in applications involving frequent movement and bending stress, making it Ideal for use in drag chain applications across machine construction, robotics, and tool operations. The long service life and economic efficiency underscore its suitability for both industrial and commercial use.
Highly abrasion-resistant and tear-resistant for enhanced durability
Flexible and fixed temperature range of -40°C to +70°C for versatile applications
Suitable for installation in both indoor and outdoor environments
Copper wire design allows for efficient conductivity and performance
Core insulation meets stringent cadmium-free manufacturing standards
UV and weather-resistant for prolonged outdoor use
Fleece wrapping provides additional protection against environmental factors
Minimum bending radius of 5x for flexible applications and 3x for fixed installations
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
