Helukabel SUPER Cable, 10 Cores, 0.14mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-473
- Mfr. Part No.:
- 49588
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€661.72
(exc. VAT)
€813.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €661.72 | €6.617 |
*price indicative
- RS Stock No.:
- 675-473
- Mfr. Part No.:
- 49588
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 10 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.2mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 10 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.2mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel PUR drag chain cable designed for versatility in various environments, featuring exceptional oil-resistant properties and an outstanding temperature range. This cable excels in applications requiring flexibility and durability, making it Ideal for installation in dry, damp, and wet locations, with free movement without tensile stress. Constructed with an abrasion-resistant PVC core insulation, it withstands harsh outdoor conditions and maintains reliable performance during frequent bending and lifting in robotics, machine, and tool construction. Its design ensures that it meets stringent industry standards for safety and performance, solidifying its reliability for demanding applications.
Excellent temperature range flexible from -5°C to +70°C and fixed from -40°C to +70°C
Suitable for outdoor use ensuring reliable performance in various environments
Copper wire with extra fine stranding enhances flexibility and strength
Oil-resistant and UV-resistant making it Ideal for challenging conditions
Classified for drag chain applications ensuring safety in dynamic uses
Sheath colour in grey (RAL 7001) for easy identification
Fleece wrapping optimises cable structure and performance
Environmentally friendly containing no harmful substances like cadmium or silicone
Length marking in metres allows for precise measurements during installation
Related links
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
