Helukabel JZ-500 Cable, 18 Cores, 0.5mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-050
- Mfr. Part No.:
- 23425
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,292.81
(exc. VAT)
€1,590.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,292.81 | €12.928 |
*price indicative
- RS Stock No.:
- 675-050
- Mfr. Part No.:
- 23425
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-500 | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.5mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-500 | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.5mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable is engineered for high durability in demanding environments. This robust cable designed for flexible use under medium mechanical stress, allowing it to excel in dynamic applications such as machine, tool, and plant construction. It accommodates a broad temperature range from -40°C to +80°C, making it suitable for both indoor and outdoor tasks. With exceptional abrasion and tear resistance, along with being highly resistant to oils, UV radiation, and weathering effects, this cable ensures reliable performance and longevity while maintaining electromagnetic compatibility for interference-free signal transmission.
Suitable for flexible use involving free movement without tensile stress
Flexible operation from -10°C to +80°C and fixed from -40°C to +80°C
Nominal voltage of 300/500 V ensures safety and reliability
Cadmium-free construction free from harmful substances ensuring safety in applications
Copper wire conductor with a finely stranded structure for efficient performance
Braided screen of tinned copper wires provides approximately 85% coverage for optimal EMC properties
Core insulation MADE of PVC compliant with relevant DIN standards
Insets cores easily identifiable with consecutive numbering for straightforward installation
Available in various cross-sections and configurations to suit diverse application needs
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel F-C-PURö-JZ Connection Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
