Helukabel JZ-500 Cable, 18 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€653.50

(exc. VAT)

€803.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€653.50€6.535

*price indicative

RS Stock No.:
675-502
Mfr. Part No.:
10016
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-500

Number of Cores

18

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

10.7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

15°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Hazardous Area Certification

EAC

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed specifically for flexible applications in environments subject to moderate mechanical stress. Built to the highest standards, it operates efficiently within a temperature range of -15°C to +80°C in flexible settings, and -40°C to +80°C when fixed. This cable boasts a Durable PVC outer sheath, ensuring protection against various environmental factors, while its exceptional flame retardant properties conform to stringent international safety standards. Ideal for use in industrial machinery, assembly lines, and production facilities, it provides reliable connections and controls within dry, damp, and wet areas, although it is not suitable for outdoor applications.

Flame retardant according to DIN VDE 0482-332-1-2 and IEC 60332 standards

Constructed from cadmium-free materials, ensuring environmental safety

Core insulation MADE from high-quality PVC for enhanced durability

Available in multiple configurations, including G (with protective conductor) and x (without protective conductor)

Optimally stranded cores eliminate stress during movement, ensuring longevity

Excellent flexibility enables easy installation and movement, promoting efficiency

Length markers in metres facilitate precise measurements during installation

Compatible with drag chain applications for added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy