Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable, 2 Cores, 0.75mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-287
- Mfr. Part No.:
- 19128
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€648.00
(exc. VAT)
€797.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €648.00 | €6.48 |
*price indicative
- RS Stock No.:
- 675-287
- Mfr. Part No.:
- 19128
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPER-PAAR-TRONIC-C-PUR | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPER-PAAR-TRONIC-C-PUR | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for unparalleled flexibility and durability, making it the Ideal choice for dynamic applications in machinery and robotic automation. This drag chain compatible cable boasts exceptional resistance to environmental factors such as oil, UV radiation, and weathering, ensuring reliable performance in demanding conditions. With a temperature range of –30°C to +70°C, it supports both fixed and flexible installations. The cable structure includes finely stranded copper wire, paired core insulations, and a robust PUR outer sheath, providing outstanding abrasion and cut resistance. Designed for electromagnetic compatibility, it optimises performance by minimising interference in high-frequency environments.
Highly flexible design for adaptable installation in various machinery applications
Suitable for both fixed and flexible use with temperature ranges accommodating extreme conditions
Constructed with finely stranded copper wire ensuring effective conductivity and durability
Paired core insulation provides enhanced performance in electrically sensitive environments
Manufactured from halogen free materials prioritising safety and environmental responsibility
Designed with minimal bending radius facilitating convenient routing in constrained spaces
Features a special PUR outer sheath that guarantees resistance to wear and tear
Screened with braided tinned copper wires for improved electromagnetic compatibility
Related links
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
