Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable, 2 Cores, 0.5mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-379
- Mfr. Part No.:
- 19119
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
€459.43
(exc. VAT)
€565.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €459.43 | €4.594 |
*price indicative
- RS Stock No.:
- 675-379
- Mfr. Part No.:
- 19119
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPER-PAAR-TRONIC-C-PUR | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.7mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPER-PAAR-TRONIC-C-PUR | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.7mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel drag chain compatible cable is expertly designed for environments where flexibility and durability are paramount. With a nominal conductor cross-section of 0.5 mm², this cable promises reliable performance in demanding applications such as machinery, automated systems, and handling equipment. Its robust construction features core insulation MADE of premium PP, paired with a protective PUR outer sheath that resists abrasion and environmental wear. This cable effectively maintains electromagnetic compatibility, making it Ideal for areas with high-frequency disturbances, ensuring seamless operational capabilities while minimising potential interference.
Temperature range flexibility from -30°C to +70°C
Exceptional resistance to bending tear cut and wear enhancing longevity
Compatible for permanent flexible operations in machinery and robotic applications
Halogen-free materials ensure safe usage without harmful emissions
Designed for easy core identification in alignment with DIN 47100 standards
Braided screen of tinned copper wires provides excellent coverage for electromagnetic compatibility
Lightweight construction with a weight of only 5.7 kg/km optimises handling and installation
Related links
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 1mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C-PUR Flexible Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel SUPER-PAAR-TRONIC-C Series Control Cable 0.25 mm² 100m
