Helukabel SUPERTRONIC-C-PURö Flexible Cable, 5 Cores, 0.25mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-315
- Mfr. Part No.:
- 49667
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€579.43
(exc. VAT)
€712.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €579.43 | €5.794 |
*price indicative
- RS Stock No.:
- 675-315
- Mfr. Part No.:
- 49667
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPERTRONIC-C-PURö | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.7mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPERTRONIC-C-PURö | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.7mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for robust applications requiring flexibility and durability. This cable excels in environments subject to frequent movement, making it Ideal for installation in dry, damp, and wet areas, as well as outdoor use. Its construction ensures reliable performance in drag chain applications with lifting and bending stresses, especially in machine and tool construction and robotics. The halogen-free materials enhance safety while maintaining flexibility across a temperature range of -30°C to +90°C when flexible and -40°C to +90°C when fixed. With exceptional abrasion, notch, tear, and cut resistance, this cable is engineered for longevity in demanding settings.
Highly abrasion resistant ensuring long lasting performance
Halogen free materials minimise safety risks particularly in confined spaces
Suitable for use in drag chains optimising efficiency in dynamic applications
Low adhesion properties prevent cable stickiness enhancing reliability
Copper wire construction provides superior conductivity and flexibility
Fleece wrapping and braided tinned copper screen optimise electromagnetic compatibility
Minimum bending radius extends cable life and ensures ease of installation
Core insulation is MADE from PP contributing to effective performance
Suitable for a variety of applications in energy supply systems
Related links
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 24 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 14 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.25mm² 18 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.34mm² 22 AWG Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C-PVC Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPERTRONIC-C-PVC Flexible Cable 0.25mm² Grey Polyvinyl Chloride Sheath
