Helukabel SUPERTRONIC-C-PURö Flexible Cable, 2 Cores, 0.34mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-411
- Mfr. Part No.:
- 49675
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€408.00
(exc. VAT)
€501.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €408.00 | €4.08 |
*price indicative
- RS Stock No.:
- 675-411
- Mfr. Part No.:
- 49675
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPERTRONIC-C-PURö | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.9mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPERTRONIC-C-PURö | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.9mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for robust outdoor applications where flexibility and durability are paramount. With its premium PUR drag chain construction, this cable excels in environments subject to abrasion, UV radiation, and mechanical wear, ensuring high performance in motion-intensive settings. Engineered in accordance with DIN VDE standards, it remains halogen-free and resistant to oil, ozone, and various chemicals, making it a reliable choice for use in dry, damp, and wet locations. With a temperature range from -30°C to +90°C when flexible and down to -40°C when fixed, this cable is optimally suited for drag chain applications, providing increased service life and economic efficiency through its layered core structure and Advanced insulation materials.
Halogen free construction ensures enhanced safety in fire hazards
Excellent abrasion and tear resistance extends lifespan in harsh environments
Suitable for use in drag chains providing reliability in dynamic applications
Wide temperature range accommodates diverse operational conditions
Resistant to a variety of harsh substances including oils and chemicals
Flexible design allows for ease of installation in complex setups
Fleece wrapping enhances mechanical protection against wear
Braided screen of tinned copper wires ensures superior electromagnetic compatibility
Innovative core insulation maintains high performance in adverse conditions
Adaptable for use in both indoor and outdoor projects
Related links
- Helukabel SUPERTRONIC-C-PURö Flexible Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPERTRONIC-C Control Cable 0.34mm² 22 AWG Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
