Helukabel OB-BL Cable, 3 Cores, 0.75mm², Screened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-382
- Mfr. Part No.:
- 14090
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€512.03
(exc. VAT)
€629.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €512.03 | €5.12 |
*price indicative
- RS Stock No.:
- 675-382
- Mfr. Part No.:
- 14090
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-BL | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.1mm | |
| Voltage | 900V | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-BL | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.1mm | ||
Voltage 900V | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel PVC control cable is meticulously designed for use in intrinsically safe systems operating within explosion-endangered areas. This robust cable offers exceptional flexibility and is crafted to withstand challenging environments, delivering reliable performance in control and measurement applications. Featuring a distinctive blue sheath, in line with safety standards, it boasts a temperature range from -30°C to +80°C for fixed applications, ensuring resilience across various conditions. With its excellent electrical characteristics, including a Peak operating voltage of 900 V and effective shielding, this cable guarantees high EMC performance, making it an Ideal choice for sensitive installations requiring uncompromised communication.
Designed for flexible applications under medium mechanical stress
Flame retardant as per international standards, ensuring enhanced safety
Largely resistant to oils and chemicals, promoting longevity in harsh conditions
Substantial Peak operating voltage of 900 V, suitable for non-high power applications
Exceptional mutual capacitance of approximately 145 pF/m core/screen, enabling reliable signal transmission
Inductance of about 0.68 mH/km ensures optimal performance for data integrity
Copper braiding provides extensive electromagnetic compatibility, essential for sensitive environments
PVC core insulation supports excellent flexibility and environmental resistance
Boasts a minimum bending radius of 10 times outer diameter for ease of installation
Suitable for non-earthed systems with separate power circuits, enhancing safety protocols
Related links
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL-PAAR-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OB-BL Cable 0.5mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath