Helukabel OZ-BL-CY Control Cable, 3 Cores, 0.75mm², Screened, Blue PVC Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€263.45

(exc. VAT)

€324.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€263.45€2.635

*price indicative

RS Stock No.:
674-906
Mfr. Part No.:
14029
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Control Cable

Series

OZ-BL-CY

Number of Cores

3

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Blue

Screened/Unscreened

Screened

Outside Diameter

6.6mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034

Maximum Operating Temperature

80°C

Cable CSA

0.75mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control cable designed for intrinsically safe systems in explosion-endangered areas, ensuring safety and reliability in demanding environments. This cable excels in providing robust mechanical strength while maintaining flexibility, making it suitable for various applications where movement is essential. It meets stringent industry standards for flame resistance and UV protection, offering assurance against environmental challenges. Constructed from quality materials, the cable is free from harmful substances and cadmium, reflecting a commitment to both performance and safety. Ideal for use in control and measurement technology, this cable supports systems without earthing, guaranteeing precision in data transmission essential for safety-critical operations.

Offers remarkable resistance to environmental influences such as oil and UV radiation

Flexible operation temperature range of -10°C to +80°C, and fixed usage from -40°C to +80°C

Flame retardant according to DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standards

Constructed using PVC insulation and bare, finely stranded copper for optimal electrical performance

Mutual capacitance values provide reliable data transmission capabilities

Braided screen of tinned copper wires ensures excellent electromagnetic compatibility

Resistant to weathering, reinforcing long-term outdoor durability

Meticulously designed core identification according to DIN VDE regulations enhances usability

The cable structure includes a robust outer sheath colour-coded blue for easy identification in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy