Helukabel SUPER Cable, 25 Cores, 0.34mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-428
- Mfr. Part No.:
- 49685
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€2,499.43
(exc. VAT)
€3,074.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,499.43 | €24.994 |
*price indicative
- RS Stock No.:
- 675-428
- Mfr. Part No.:
- 49685
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 25 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.9mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 25 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.9mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable designed for high-performance applications in dry, damp, and wet environments. This reliable cable, adhering to stringent DIN standards, is engineered for durability, providing exceptional resistance to abrasion, UV radiation, and a wide range of chemicals. Its flexible construction and excellent mechanical properties ensure unmatched performance in dynamic applications. Ideal for use in robotics and machine tool construction, this cable offers a substantial lifespan, making it a cost-effective choice for various energy supply systems. The halogen-free composition further contributes to its environmentally friendly profile, ensuring safety without compromising performance.
Suitable for outdoor and dynamic applications providing reliability in extreme conditions
Halogen-free materials ensure safety and compliance with environmental standards
Flexible temperature range from -30°C to +90°C accommodating diverse operational needs
Copper wire construction optimizes conductivity and performance in various installations
Braided screen of tinned copper wires enhances electromagnetic compatibility
Oil-resistant UV-resistant and weather-resistant ensuring longevity and reliability
Special grade of polyurethane outer sheath withstands harsh environmental influences
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
