Helukabel SUPER Cable, 12 Cores, 0.34mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 674-662
- Mfr. Part No.:
- 49681
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€1,357.72
(exc. VAT)
€1,670.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,357.72 | €13.577 |
*price indicative
- RS Stock No.:
- 674-662
- Mfr. Part No.:
- 49681
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for flexibility and durability in demanding environments. Its robust design caters to a wide range of applications, from dry to wet rooms, and outdoor installations. This cable is meticulously crafted to withstand harsh conditions, boasting resistance to oil, UV radiation, ozone, and weathering effects. With a temperature range from -30°C to +90°C when flexible, and from -40°C to +90°C when fixed, it ensures reliable performance across various settings. The cables Advanced construction not only guarantees a long service life but also optimises economic efficiency, making it a preferred choice for industries involving robotics and machine construction.
Halogen free and MADE from materials that contain no harmful substances
Suitable for use in drag chains according to DIN VDE standards
Good flexibility with a minimum bending radius of 7.5 times the outer diameter when flexible
Copper wire core with a finely stranded structure ensuring optimal conductivity
Includes a braided screen of tinned copper wires for excellent EMC compatibility
Construction includes fleece wrapping for added protection and reliability
Suitable for installations requiring a reliable performance under frequent lifting and bending stress
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyurethane Sheath
