Helukabel PURO-JZ Cable, 5 Cores, 0.75mm², Unscreened, Grey Polyurethane Sheath

Subtotal (1 reel of 100 metres)*

€437.15

(exc. VAT)

€537.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€437.15€4.372

*price indicative

RS Stock No.:
675-588
Mfr. Part No.:
22119
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

PURO-JZ

Number of Cores

5

Conductor Material

Copper

Jacket Material

Polyurethane

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 5, IEC 60228 Class 5

Hazardous Area Certification

EAC

Cable CSA

0.75mm²

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Connection And Control Cable is meticulously designed to withstand the rigours of industrial applications. Engineered with enhanced oil resistance, this cable is the Ideal solution for environments where exposure to mineral oils, coolant emulsions, and various fluids is frequent. With a flexible temperature range of -20°C to +80°C, it ensures reliable operation in diverse conditions. The robust construction incorporates cadmium-free materials and offers excellent abrasion, and cut resistance, making it perfect for outdoor use in machine, tool, and plant construction. This top-grade cable guarantees optimum performance even in harsh weather conditions, reflecting a commitment to quality and durability.

Resistant to oil and a wide range of chemicals

Constructed from cadmium free materials ensuring safety and compliance

Suitable for outdoor applications providing dependable performance in all weather conditions

Core insulation MADE from oil resistant PVC ensuring resilience against environmental factors

Designed for flexible applications involving medium mechanical stress without tensile stress or forced motion

Core identification as per DIN VDE standards for safety and clarity

Notch resistant

Tear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy