Helukabel PURO-JZ-HF Cable, 5 Cores, 0.75mm², Unscreened, Grey PUR Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€576.00

(exc. VAT)

€708.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€576.00€5.76

*price indicative

RS Stock No.:
675-322
Mfr. Part No.:
15541
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Series

PURO-JZ-HF

Product Type

Cable

Number of Cores

5

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0295 Class 6, IEC 60228 Class 6

Cable CSA

0.75mm²

Hazardous Area Certification

EAC

Fire Behaviour

Oil Resistant

COO (Country of Origin):
DE
The Helukabel Drag chain cable designed for demanding environments, combining exceptional durability with flexibility. With its oil resistant PVC core insulation, it withstands harsh conditions while maintaining reliability. This innovative cable, suitable for outdoor use, adheres to the highest standards, including DIN VDE 0285-525-1 and DIN EN 50525-1, ensuring it is ready to face the challenges of drag chain systems. Engineered for a temperature range of -40°C to +80°C, it guarantees consistent performance in varying climates. This highly robust cable is optimal for industrial applications, particularly in machine, tool, and plant construction, where high abrasion resistance and notch-tensile strength are critical.

Highly abrasion-resistant, ensuring longevity and reliability

It features a UV-resistant outer sheath, protecting it from sun damage during outdoor installation

The cable is specifically designed for flexible applications within drag chains

Constructed without harmful substances, ensuring safety and environmental compliance

Low adhesion properties prevent entanglement, facilitating smoother operation

A minimum bending radius of 4x outer diameter in fixed applications optimises space efficiency

Core identification follows DIN VDE 0293-334 standards, enabling easy identification during installation

Rated for a nominal voltage of 300/500 V, offering versatile use in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy