Helukabel JZ-602 Connection Cable, 4 Cores, 1mm², Unscreened, Grey Polyvinyl Chloride Sheath

Image representative of range

Subtotal (1 reel of 100 metres)*

€358.64

(exc. VAT)

€441.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€358.64€3.586

*price indicative

RS Stock No.:
709-941
Mfr. Part No.:
83082
Manufacturer:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

JZ-602

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

6.6mm

Voltage

600V

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL-Std. 758 (AWM)Style 2587

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Control Cable designed for machine, tool, and plant construction, standing up to medium mechanical stress. This cable is Ideal for use in environments requiring dry, damp, or wet conditions but is not suited for outdoor usage. With a nominal voltage of 600 V and a temperature range of -10°C to +90°C, the cable ensures reliable performance in numerous applications. Its robust PVC sheath meets industry standards for flame resistance, ensuring safety and compliance in sensitive environments. Whether for industrial automation or machinery, this cable offers an excellent combination of durability and functionality.

Flexible design provides ease in installation and adaptability to various settings

PVC insulation guarantees protection and compliance with UL and CSA standards

Flame retardant properties ensure safety conforming to DIN VDE and IEC specifications

Black cores allow for clear identification and easy organisation in complex installations

Constructed for medium mechanical stress suitable for diverse applications

Optimally stranded cores enhance performance and flexibility during operation

Temperature range supports a broad spectrum of industrial conditions

Cadmium free construction and absence of silicone make it environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy