Helukabel JZ-602 Connection Cable, 12 Cores, 1mm², Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-295
- Mfr. Part No.:
- 83085
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€715.99
(exc. VAT)
€880.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €715.99 | €7.16 |
*price indicative
- RS Stock No.:
- 675-295
- Mfr. Part No.:
- 83085
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-602 | |
| Product Type | Connection Cable | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-602 | ||
Product Type Connection Cable | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, UL-Std. 758 (AWM) Style 2587, CSA-Std. C22.2 No. 210 - AWM I/II A/B, EAC | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is a robust option designed for flexible control and connection applications up to 600V. Ideal for machine and tool construction, this cable features a PVC outer sheath that ensures good resistance to chemicals while maintaining flexibility across a wide temperature range. With its copper wiring stranded according to industry standards, this cable is expertly crafted to provide a reliable solution for installations requiring medium mechanical stress in both dry and wet environments, although it is not suited for outdoor use. The cable's black cores are distinctly labelled, ensuring ease of identification for professionals during installation and maintenance tasks.
Core insulation is PVC providing excellent flexibility and protection
Flame-retardant construction meets multiple international standards including DIN and UL
Temperature range supports both flexible applications from -10°C to +90°C and fixed installations from -40°C to +90°C
Complies with various safety standards ensuring peace of mind in demanding environments
Colour-coded cores with consecutive white labels simplify installation and reduce the margin for error
Cadmium-free materials ensure compliance with environmental regulations
The cable structure incorporates finely stranded copper wires for enhanced conductivity and flexibility
Related links
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602-CY Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-602 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel F-CY-JZ Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
