RS PRO Cable, 2 Cores, 1mm², Unscreened, 30 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 907-548
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€38.75
(exc. VAT)
€47.66
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | €38.75 | €1.292 |
| 4 + | €35.65 | €1.188 |
*price indicative
- RS Stock No.:
- 907-548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Series | RS PRO | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 5mm | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Flexible | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO6722‑1:2011 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 64 x 200 μm | |
| Size of Strands | 200μm | |
| Number of Strands | 64 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Series RS PRO | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 5mm | ||
Voltage 60V dc | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Flexible | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO6722‑1:2011 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
Core Strands 64 x 200 μm | ||
Size of Strands 200μm | ||
Number of Strands 64 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall 2 Core (Round Twin) 1.5mm² Cable designed for low voltage wiring, suitable for automotive, marine, and industrial applications such as wire harnesses, providing essential reliability and performance.
Low voltage wiring suitable for automotive, marine, and industrial applications
High temperature, flame retardant and chemical resistant sheathing
Significant weight and volume savings due to reduced insulation wall thickness
Excellent resistance to petrol, diesel, lubricating oils, and diluted acids
Related links
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 100 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 50 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1.5mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 2mm² 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
