RS PRO Cable, 3 Cores, 1mm², Unscreened, 30 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 907-552
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€58.45
(exc. VAT)
€71.89
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 3 | €58.45 | €1.948 |
| 4 + | €53.77 | €1.792 |
*price indicative
- RS Stock No.:
- 907-552
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Series | RS PRO | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Cable Length | 30m | |
| Voltage | 60V dc | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Flexible | |
| Standards/Approvals | ISO6722-1:2011 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 200μm | |
| Core Strands | 96 x 200 μm | |
| Number of Strands | 96 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Series RS PRO | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Cable Length 30m | ||
Voltage 60V dc | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Flexible | ||
Standards/Approvals ISO6722-1:2011 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 200μm | ||
Core Strands 96 x 200 μm | ||
Number of Strands 96 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall 3 Core 1.5mm² Cable designed for low voltage wiring across specific applications, ensuring reliability and performance under demanding conditions.
Low voltage wiring suitable for automotive, marine, and industrial uses
High temperature and flame retardant sheathing provide enhanced safety
Chemical resistant to petrol, diesel, and lubricating oils
Reduced insulation wall thickness allows for significant weight and volume savings
Good resistance to surface abrasion and cut through
Complies with multiple rigorous standards for assured quality
Related links
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 1mm² 30 m, Black Polyvinyl Chloride Sheath
- RS PRO Cable 0.75mm² 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Black Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- RS PRO Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden 3GC Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Belden 3GC Control Cable Unscreened Grey Polyvinyl Chloride Sheath
