Helukabel JZ-500 Black Connection Cable, 3 Cores, 1mm², Unscreened, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 709-968
- Mfr. Part No.:
- 10357
- Manufacturer:
- Helukabel
Image representative of range
Subtotal (1 reel of 100 metres)*
€220.20
(exc. VAT)
€270.85
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €220.20 | €2.202 |
*price indicative
- RS Stock No.:
- 709-968
- Mfr. Part No.:
- 10357
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 Black | |
| Product Type | Connection Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 Black | ||
Product Type Connection Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for flexible applications requiring medium mechanical stress. This Durable cable excels in environments with free movement, ensuring reliable performance without tensile stress. Ideal for diverse setups in machine and plant construction, it withstands dry, damp, and wet conditions, making it versatile for outdoor applications as well. The cable designed to comply with relevant safety and performance standards, ensuring enhanced usability and lasting functionality across various projects.
Flexible design allows for free movement in various applications
Medium mechanical stress rating caters to a wide range of installation scenarios
Suitable for indoor and outdoor use, ensuring versatility in any environment
UV-resistant construction prolongs lifespan when exposed to sunlight
Copper wire design guarantees excellent conductivity and reduced energy loss
Cadmium-free and silicone-free materials contribute to an eco-friendly solution
Core insulation with PVC ensures durability and resilience to environmental factors
Easy identification of cores streamlines installation and maintenance
Related links
- Helukabel JZ-500 Black Connection Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500-C-BLACK Connection Cable 1mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500-BLACK Connection Cable 2.5mm², Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
