Igus Chainflex CF130.UL Control Cable, 12 Cores, 0.5mm² 20 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 50 metres)*

€342.49

(exc. VAT)

€421.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€342.49€6.85

*price indicative

RS Stock No.:
185-4809
Mfr. Part No.:
CF130.05.12.UL
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

Chainflex CF130.UL

Number of Cores

12

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

Yes

Screened/Unscreened

Unscreened

Cable Length

50m

Outside Diameter

10mm

Voltage

300V

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Hazardous Area Certification

No

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

American Wire Gauge

20AWG

COO (Country of Origin):
DE
Outer jacket: PVC

Flame retardant

Silicone-free

Oil resistance: No oil resistance

CFRIP®

Application

For medium duty use

Without influence of oil

Preferably indoor applications

Unsupported travel distances and up to 50 m for gliding applications

Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy