Igus Chainflex CF130.UL Control Cable, 12 Cores, 0.5mm² 20 AWG, Unscreened, 25 m, Grey Thermoplastic Elastomer Sheath

Subtotal (1 reel of 25 metres)*

€188.38

(exc. VAT)

€231.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€188.38€7.535

*price indicative

RS Stock No.:
765-3945
Mfr. Part No.:
CF130.05.12.UL
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

Chainflex CF130.UL

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

Thermoplastic Elastomer

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

Yes

Cable Length

25m

Outside Diameter

9.5mm

Voltage

300V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

EN, CE

Hazardous Area Certification

No

Cable CSA

0.5mm²

Fire Behaviour

Flame Retardant

American Wire Gauge

20AWG

COO (Country of Origin):
DE
Outer jacket: PVC

Flame retardant

Silicone-free

Oil resistance: No oil resistance

CFRIP®

Application

For medium duty use

Without influence of oil

Preferably indoor applications

Unsupported travel distances and up to 50 m for gliding applications

Wood/stone processing, packaging industry, supply systems, handling, adjusting equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy