Igus chainflex CF211 Data Cable, 28 Cores 0.25mm² 24 AWG, Screened, 25 m, Grey PVC Sheath

Subtotal (1 reel of 25 metres)*

€367.26

(exc. VAT)

€451.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€367.26€14.69

*price indicative

RS Stock No.:
185-4845
Mfr. Part No.:
CF211.02.14.02
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Data Cable

Series

chainflex CF211

Number of Cores

28

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

25m

Conductor Type

Stranded

Standards/Approvals

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

70°C

American Wire Gauge

24AWG

Cable CSA

0.25mm²

COO (Country of Origin):
DE
Outer jacket: PVC

Flame retardant

Silicone-free

Silicone-free

Application

For heavy duty applications

Light oil influence

Preferably indoor applications, but also outdoor ones at temperatures > 5 °C

Unsupported travel distances and up to 100 m for gliding applications

Storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy